HM2P88PN8114GF vs HM2P88PDF141N9 feature comparison

HM2P88PN8114GF Amphenol FCi

Buy Now Datasheet

HM2P88PDF141N9 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
Additional Feature 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD GOLD (31) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 10 10
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 250 250
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare HM2P88PN8114GF with alternatives

Compare HM2P88PDF141N9 with alternatives