HM2P80PD5111Z1,N9,E9
vs
HM2P80PKH1N4GF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
7
|
7
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
77
|
77
|
Base Number Matches |
2
|
2
|
Contact Finish Termination |
|
TIN LEAD
|
JESD-609 Code |
|
e0
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare HM2P80PD5111Z1,N9,E9 with alternatives
-
HM2P80PD5111Z1,N9,E9 vs HM2P09PZ5111GCLF
-
HM2P80PD5111Z1,N9,E9 vs HM2P09PK5151GLLF
-
HM2P80PD5111Z1,N9,E9 vs HM2P11PK5151GLLF
-
HM2P80PD5111Z1,N9,E9 vs HM2P09PDM191Z1LF
-
HM2P80PD5111Z1,N9,E9 vs HM2P09PK5117GF
-
HM2P80PD5111Z1,N9,E9 vs HM2P80PKF1H1GLLF
-
HM2P80PD5111Z1,N9,E9 vs HM2P09PDS2E1E9LF
-
HM2P80PD5111Z1,N9,E9 vs HM2P09PCF1G1E9
-
HM2P80PD5111Z1,N9,E9 vs HM2P09PDJ1F1N9LF
Compare HM2P80PKH1N4GF with alternatives