HM2P80PD5111Z1,N9,E9
vs
HM2P80PKF1H1GLLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
7
7
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
77
77
Base Number Matches
2
2
Package Description
LEAD FREE
Additional Feature
22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Contact Finish Termination
MATTE TIN
JESD-609 Code
e3
UL Flammability Code
94V-0
Compare HM2P80PD5111Z1,N9,E9 with alternatives
HM2P80PD5111Z1,N9,E9 vs HM2P80PKH1N1GLLF
HM2P80PD5111Z1,N9,E9 vs HM2P09PKF1H7GF
HM2P80PD5111Z1,N9,E9 vs HM2P60PDE121E9
HM2P80PD5111Z1,N9,E9 vs 55357-0771
HM2P80PD5111Z1,N9,E9 vs BH-0401100
HM2P80PD5111Z1,N9,E9 vs HM2P09PDU111N9LF
HM2P80PD5111Z1,N9,E9 vs HM2P09PNK1C1GL
HM2P80PD5111Z1,N9,E9 vs NX5C0AE01A50AA
HM2P80PD5111Z1,N9,E9 vs HM2P09PKF1H5GLLF
Compare HM2P80PKF1H1GLLF with alternatives