HM2P67PN5111GCLF vs HM2P67PN5119Z1 feature comparison

HM2P67PN5111GCLF Amphenol Communications Solutions

Buy Now Datasheet

HM2P67PN5119Z1 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 32 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE 32 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT/WIRE WRAP
Total Number of Contacts 127 127
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare HM2P67PN5111GCLF with alternatives

Compare HM2P67PN5119Z1 with alternatives