There are no models available for this part yet.
Overview of HM2P67PN5119Z1 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for HM2P67PN5119Z1 by Amphenol Communications Solutions
Part Data Attributes for HM2P67PN5119Z1 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
32 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
7
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT/WIRE WRAP
|
Total Number of Contacts
|
127
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HM2P67PN5119Z1
This table gives cross-reference parts and alternative options found for HM2P67PN5119Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P67PN5119Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P67PMG2H4GC | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P67PN5119Z1 vs HM2P67PMG2H4GC |
HM2P67PMG2H4GFLF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P67PN5119Z1 vs HM2P67PMG2H4GFLF |
HM2P67PDS241Z1LF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P67PN5119Z1 vs HM2P67PDS241Z1LF |
HM2P67PN5111GCLF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P67PN5119Z1 vs HM2P67PN5111GCLF |
HM2P67PM5111GFLF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P67PN5119Z1 vs HM2P67PM5111GFLF |
HM2P71PMS2P5GCLF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P67PN5119Z1 vs HM2P71PMS2P5GCLF |
HM2P67PDE331Z1LF | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P67PN5119Z1 vs HM2P67PDE331Z1LF |
HM2P67PNE124GL | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P67PN5119Z1 vs HM2P67PNE124GL |
HM2P67PT5111E9 | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P67PN5119Z1 vs HM2P67PT5111E9 |
HM2P67PDS241E9 | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P67PN5119Z1 vs HM2P67PDS241E9 |