HM23C4002M-12 vs LH534R00N-12 feature comparison

HM23C4002M-12 Hualon Microelectronics Corp

Buy Now Datasheet

LH534R00N-12 Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HUALON MICROELECTRONICS CORP SHARP CORP
Part Package Code SOIC
Package Description SOP, 0.525 INCH, PLASTIC, SOP-32
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 150 ns 120 ns
Additional Feature PIN COMPATIBLE WITH 27C040
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Memory Density 16777216 bit 4194304 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.05 mA 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 20.6 mm
Seated Height-Max 3.1 mm
Terminal Pitch 1.27 mm
Width 11.3 mm

Compare HM23C4002M-12 with alternatives

Compare LH534R00N-12 with alternatives