HM1L51LDP367H6LF vs 467-6010-C01 feature comparison

HM1L51LDP367H6LF Amphenol Communications Solutions

Buy Now Datasheet

467-6010-C01 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL CORP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 10 10
Base Number Matches 2 1
Additional Feature POLARIZED
Contact Finish Mating GOLD OVER NICKEL SULFAMATE
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare HM1L51LDP367H6LF with alternatives

Compare 467-6010-C01 with alternatives