Part Details for 467-6010-C01 by Amphenol Corporation
Overview of 467-6010-C01 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Part Details for 467-6010-C01
467-6010-C01 CAD Models
467-6010-C01 Part Data Attributes
|
467-6010-C01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
467-6010-C01
Amphenol Corporation
Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL SULFAMATE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 |
Alternate Parts for 467-6010-C01
This table gives cross-reference parts and alternative options found for 467-6010-C01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 467-6010-C01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
467-6010-F44 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-6010-C01 vs 467-6010-F44 |
89099-362 | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 467-6010-C01 vs 89099-362 |
467-3010-E04 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-6010-C01 vs 467-3010-E04 |
467-9010-D44 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-6010-C01 vs 467-9010-D44 |
467-L010-H54 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-6010-C01 vs 467-L010-H54 |
89099-348 | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 467-6010-C01 vs 89099-348 |
467-9010-C43 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-6010-C01 vs 467-9010-C43 |
70430-264LF | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 467-6010-C01 vs 70430-264LF |
467-8010-D13 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-6010-C01 vs 467-8010-D13 |
467-5010-F44 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-6010-C01 vs 467-5010-F44 |