HM1L44LAP000H6
vs
50122-1048J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
FORCE FIT PEG, TRAY PACKAGING
OPTIONAL POLARIZATION
Body Breadth
0.622 inch
0.585 inch
Body Depth
1.254 inch
0.868 inch
Body Length
3.778 inch
5.55 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Polarization Key
POLARIZING PEG
POLARIZED HOUSING
Reference Standard
UL
UL
Terminal Length
0.114 inch
0.12 inch
Terminal Pitch
2 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
192
192
Base Number Matches
2
1
Board Mounting Option
HOLE .120- .126
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Contact Material
PHOSPHOR BRONZE
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Mounting Option 1
LOCKING
Plating Thickness
30u inch
UL Flammability Code
94V-0
Compare HM1L44LAP000H6 with alternatives
Compare 50122-1048J with alternatives