50122-1048J
vs
HM1W44ATR000H4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
OPTIONAL POLARIZATION
POLARIZED
Board Mounting Option
HOLE .120- .126
POLARIZATION POST
Body Breadth
0.585 inch
0.622 inch
Body Depth
0.868 inch
0.669 inch
Body Length
5.55 inch
3.778 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
AU ON NI
Contact Finish Termination
GOLD (30)
GOLD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING MECH
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
HOUSING SIDE
Reference Standard
UL
Terminal Length
0.12 inch
0.167 inch
Terminal Pitch
2.54 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
192
192
UL Flammability Code
94V-0
Base Number Matches
1
2
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1000VAC V
Durability
30 Cycles
Insertion Force-Max
.4448 N
Insulation Resistance
1000000000 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Compare 50122-1048J with alternatives
Compare HM1W44ATR000H4 with alternatives