HM1-65789N-2:D vs 5962-8685914LC feature comparison

HM1-65789N-2:D Atmel Corporation

Buy Now

5962-8685914LC Micross Components

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP AUSTIN SEMICONDUCTOR INC
Package Description , DIP,
Reach Compliance Code unknown unknown
Memory IC Type STANDARD SRAM STANDARD SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 4
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 55 ns
JESD-30 Code R-CDIP-T24
JESD-609 Code e4
Length 30.48 mm
Memory Density 65536 bit
Memory Width 4
Number of Functions 1
Number of Terminals 24
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16KX4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Screening Level MIL-STD-883
Seated Height-Max 4.013 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare HM1-65789N-2:D with alternatives

Compare 5962-8685914LC with alternatives