HM1-65789N-2:D vs HM6789HAP-12 feature comparison

HM1-65789N-2:D Atmel Corporation

Buy Now

HM6789HAP-12 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP RENESAS ELECTRONICS CORP
Package Description , DIP,
Reach Compliance Code unknown compliant
Memory IC Type STANDARD SRAM STANDARD SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 2
Part Package Code DIP
Pin Count 24
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 12 ns
JESD-30 Code R-PDIP-T24
Length 29.88 mm
Memory Density 65536 bit
Memory Width 4
Number of Functions 1
Number of Terminals 24
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX4
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare HM1-65789N-2:D with alternatives

Compare HM6789HAP-12 with alternatives