HM1-3021 vs 0465621285 feature comparison

HM1-3021 Amphenol FCi

Buy Now Datasheet

0465621285 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER PRESS FIT
Total Number of Contacts 3 3
Base Number Matches 1 1
Rohs Code Yes
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Additional Feature EXTREME TEN60POWER
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e3
Terminal Pitch 7.5 mm
UL Flammability Code 94V-0

Compare HM1-3021 with alternatives

Compare 0465621285 with alternatives