0465621285 vs 1770680000 feature comparison

0465621285 Molex

Buy Now Datasheet

1770680000

Part not found

Search for 1770680000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant
Additional Feature EXTREME TEN60POWER
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 7.5 mm
Termination Type PRESS FIT
Total Number of Contacts 3
UL Flammability Code 94V-0
Base Number Matches 1

Compare 0465621285 with alternatives