HLX6256NVH
vs
WS128K32-45HSME
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
DFP
Package Description
0.500 X 0.720 INCH, CERAMIC, FP-28
1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
45 ns
I/O Type
COMMON
JESD-30 Code
R-CDFP-F28
S-CPGA-P66
JESD-609 Code
e0
Length
18.288 mm
30.1 mm
Memory Density
262144 bit
4194304 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
8
16
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
66
Number of Words
32768 words
262144 words
Number of Words Code
32000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
256K16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
PGA
Package Equivalence Code
FL28,.5
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535V;38534K;883S
MIL-STD-883
Seated Height-Max
3.048 mm
6.22 mm
Standby Current-Max
0.0003 A
Standby Voltage-Min
1.65 V
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
PERPENDICULAR
Total Dose
1M Rad(Si) V
Width
12.7 mm
30.1 mm
Base Number Matches
2
2
Additional Feature
USER CONFIGURABLE AS 128K X 32
Alternate Memory Width
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HLX6256NVH with alternatives
Compare WS128K32-45HSME with alternatives