HLX6256NVH
vs
IDT71256SA20L32B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
QFJ
Package Description
0.500 X 0.720 INCH, CERAMIC, FP-28
LCC-32
Pin Count
28
32
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
20 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-CDFP-F28
R-CQCC-N32
JESD-609 Code
e0
e0
Length
18.288 mm
13.97 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Equivalence Code
FL28,.5
LCC32,.45X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535V;38534K;883S
38535Q/M;38534H;883B
Seated Height-Max
3.048 mm
3.048 mm
Standby Current-Max
0.0003 A
0.03 A
Standby Voltage-Min
1.65 V
4.5 V
Supply Current-Max
0.003 mA
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Total Dose
1M Rad(Si) V
Width
12.7 mm
11.43 mm
Base Number Matches
2
1
Compare HLX6256NVH with alternatives
Compare IDT71256SA20L32B with alternatives