HLS624-29GT
vs
111-41-624-41-001000
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
MILL-MAX MFG CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
0.4 inch
Body Depth
0.165 inch
Body Length
1.2 inch
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
TIN LEAD OVER NICKEL
NOT APPLICABLE
Contact Finish Termination
GOLD OVER NICKEL
MATTE TIN OVER NICKEL
Contact Material
BERYLLIUM COPPER ALLOY
NOT APPLICABLE
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP24
DIP24
Housing Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
24
24
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Compare HLS624-29GT with alternatives
Compare 111-41-624-41-001000 with alternatives