Part Details for HLS624-29GT by Advanced Interconnections Corp
Overview of HLS624-29GT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Part Details for HLS624-29GT
HLS624-29GT CAD Models
HLS624-29GT Part Data Attributes
|
HLS624-29GT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HLS624-29GT
Advanced Interconnections Corp
IC Socket, DIP24, 24 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for HLS624-29GT
This table gives cross-reference parts and alternative options found for HLS624-29GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS624-29GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS624-29GG | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | HLS624-29GT vs HLS624-29GG |
LS624-29GT | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | HLS624-29GT vs LS624-29GT |
111-41-624-41-001000 | IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | HLS624-29GT vs 111-41-624-41-001000 |
111-47-624-41-001000 | IC Socket, DIP24, 24 Contact(s), | Mill-Max Mfg Corp | HLS624-29GT vs 111-47-624-41-001000 |
111-13-624-41-001100 | IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | HLS624-29GT vs 111-13-624-41-001100 |
111-99-624-41-001100 | IC Socket, DIP24, 24 Contact(s), | Mill-Max Mfg Corp | HLS624-29GT vs 111-99-624-41-001100 |
RLS624-29GT | IC Socket, DIP24, 24 Contact(s), | Advanced Interconnections Corp | HLS624-29GT vs RLS624-29GT |
LS624-29GG | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | HLS624-29GT vs LS624-29GG |
HLS624-29TG | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | HLS624-29GT vs HLS624-29TG |
111-44-624-41-001000 | IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | HLS624-29GT vs 111-44-624-41-001000 |