HLMT-PL00-SU00
vs
HLMT-PL00-SU021
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
AMBER
AMBER
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
480.0 mcd
480.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.16 mm
2.16 mm
Packing Method
BULK
TR, 7 INCH
Peak Wavelength
590 nm
590 nm
Shape
ROUND
ROUND
Size
1.525 mm
1.525 mm
Surface Mount
YES
YES
Viewing Angle
125 deg
125 deg
Base Number Matches
2
2
Compare HLMT-PL00-SU00 with alternatives
Compare HLMT-PL00-SU021 with alternatives