HLMT-PL00-SU021 vs HLMT-PL00-SU014 feature comparison

HLMT-PL00-SU021 Avago Technologies

Buy Now Datasheet

HLMT-PL00-SU014 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER AMBER
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 480.0 mcd 480.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.16 mm 2.16 mm
Packing Method TR, 7 INCH TR, 13 INCH
Peak Wavelength 590 nm 590 nm
Shape ROUND ROUND
Size 1.525 mm 1.525 mm
Surface Mount YES YES
Viewing Angle 125 deg 125 deg
Base Number Matches 2 2

Compare HLMT-PL00-SU021 with alternatives

Compare HLMT-PL00-SU014 with alternatives