HLMP3750-300 vs 90-2818-2065 feature comparison

HLMP3750-300 CML Innovative Technologies

Buy Now Datasheet

90-2818-2065 Elma Electronic Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG ELMA ELECTRONIC INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 4.825 mm 3 mm
T-code T-1 3/4 T-1
Base Number Matches 1 1

Compare HLMP3750-300 with alternatives

Compare 90-2818-2065 with alternatives