90-2818-2065 vs 90-2819-2060 feature comparison

90-2818-2065 Elma Electronic Inc

Buy Now Datasheet

90-2819-2060 Elma Electronic Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ELMA ELECTRONIC INC ELMA ELECTRONIC INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 3 mm 5 mm
T-code T-1 T-1 3/4
Base Number Matches 1 1

Compare 90-2818-2065 with alternatives

Compare 90-2819-2060 with alternatives