HLMP-Q150-F0021
vs
HLMP-Q150-F0022
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
TTL COMPATIBLE
TTL COMPATIBLE
Color
RED
RED
Color@Wavelength
Red
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
1.8 V
1.8 V
JESD-609 Code
e3
e0
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
1.8 mcd
1.8 mcd
Mounting Feature
AXIAL MOUNT
AXIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.92 mm
2.92 mm
Packing Method
TR
BULK
Peak Wavelength
645 nm
645 nm
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
NO
NO
T-code
T-3/4
T-3/4
Terminal Finish
TIN
Viewing Angle
90 deg
90 deg
Base Number Matches
4
4
Reverse Voltage-Max
5 V
Compare HLMP-Q150-F0021 with alternatives
Compare HLMP-Q150-F0022 with alternatives