HLMP-Q150-F0022 vs HLMP-Q150-F0031 feature comparison

HLMP-Q150-F0022 Broadcom Limited

Buy Now Datasheet

HLMP-Q150-F0031 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Color RED RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 1.8 V 1.8 V
JESD-609 Code e0 e3
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 1.8 mcd 1.8 mcd
Mounting Feature AXIAL MOUNT AXIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method BULK TR
Peak Wavelength 645 nm 645 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount NO NO
T-code T-3/4 T-3/4
Viewing Angle 90 deg 90 deg
Base Number Matches 4 4
Factory Lead Time 27 Weeks
Terminal Finish TIN

Compare HLMP-Q150-F0022 with alternatives

Compare HLMP-Q150-F0031 with alternatives