HLMP-KA45-CF100
vs
HLMP-KA45-GL100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
BLUE
BLUE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
CLEAR NONDIFFUSED
CLEAR NONDIFFUSED
Luminous Intensity-Nom
95.0 mcd
95.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-35 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.45 mm
4.45 mm
Packing Method
BULK
BULK
Peak Wavelength
464 nm
464 nm
Shape
ROUND
ROUND
Size
2.92 mm
2.92 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
2
2
Compare HLMP-KA45-CF100 with alternatives
Compare HLMP-KA45-GL100 with alternatives