HLMP-KA45-GL100 vs HLMP-KA45-GL500 feature comparison

HLMP-KA45-GL100 Avago Technologies

Buy Now Datasheet

HLMP-KA45-GL500 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type CLEAR NONDIFFUSED CLEAR NONDIFFUSED
Luminous Intensity-Nom 95.0 mcd 95.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.45 mm 4.45 mm
Packing Method BULK BULK
Peak Wavelength 464 nm 464 nm
Shape ROUND ROUND
Size 2.92 mm 2.92 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2

Compare HLMP-KA45-GL100 with alternatives

Compare HLMP-KA45-GL500 with alternatives