HLMP-K155-D0001 vs HLMP-K155-D00A2 feature comparison

HLMP-K155-D0001 Avago Technologies

Buy Now Datasheet

HLMP-K155-D00A2 Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE
Color DEEP RED DEEP RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 1.8 V 1.8 V
JESD-609 Code e0 e0
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 3.0 mcd 3.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 4.445 mm
Packing Method TR BULK
Peak Wavelength 645 nm 645 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 3 3

Compare HLMP-K155-D0001 with alternatives

Compare HLMP-K155-D00A2 with alternatives