HLMP-K155-D0001
vs
HLMP-D155
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
CMOS COMPATIBLE
|
CMOS COMPATIBLE
|
Color |
DEEP RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.02 A
|
Forward Voltage-Max |
1.8 V
|
1.8 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
UNTINTED NONDIFFUSED
|
WATER CLEAR
|
Luminous Intensity-Nom |
3.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.45 mm
|
8.8 mm
|
Packing Method |
TR
|
|
Peak Wavelength |
645 nm
|
645 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
4.825 mm
|
Surface Mount |
NO
|
|
T-code |
T-1
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
45 deg
|
24 deg
|
Base Number Matches |
3
|
7
|
|
|
|
Compare HLMP-K155-D0001 with alternatives
Compare HLMP-D155 with alternatives