HLMP-EG1B-Z10DD vs HLMP-EG1A-Z1000 feature comparison

HLMP-EG1B-Z10DD Avago Technologies

Buy Now Datasheet

HLMP-EG1A-Z1000 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Additional Feature HIGH RELIABILITY
Color RED RED
Color@Wavelength Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 2.4 V
JESD-609 Code e3 e3
Lens Type UNTINTED UNTINTED
Luminous Intensity-Nom 16500.0 mcd 16500.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.71 mm 8.71 mm
Packing Method AMMO PACK BULK
Peak Wavelength 634 nm 634 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 15 deg 15 deg
Base Number Matches 1 1
Total Weight 340
Category CO2 Kg 27.8
CO2 9452
Compliance Temperature Grade Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12

Compare HLMP-EG1B-Z10DD with alternatives

Compare HLMP-EG1A-Z1000 with alternatives