Part Details for HLMP-EG1A-Z1000 by Broadcom Limited
Overview of HLMP-EG1A-Z1000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBR23Z1000SR | Amphenol Communications Solutions | NETbridge+ 2x3 Right Angle Seal Z code ,100MΩ resistance insulation,3A,Surface Mount termination. | |
NTHBR11Z1000SR | Amphenol Communications Solutions | NETbridge+ 1x1 Right Angle Seal Z code ,100MΩ resistance insulation,3A,Surface Mount termination. | |
NTHBR22Z1000SR | Amphenol Communications Solutions | NETbridge+ 2x2 Right Angle Seal Z code ,100MΩ resistance insulation,3A,Surface Mount termination. |
Part Details for HLMP-EG1A-Z1000
HLMP-EG1A-Z1000 CAD Models
HLMP-EG1A-Z1000 Part Data Attributes
|
HLMP-EG1A-Z1000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EG1A-Z1000
Broadcom Limited
Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED | |
Luminous Intensity-Nom | 16500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 634 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |
Alternate Parts for HLMP-EG1A-Z1000
This table gives cross-reference parts and alternative options found for HLMP-EG1A-Z1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EG1A-Z1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-EG1B-Z10DD | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-EG1A-Z1000 vs HLMP-EG1B-Z10DD |
HLMP-EG1B-Z10DV | Broadcom Limited | Check for Price | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-EG1A-Z1000 vs HLMP-EG1B-Z10DV |
HLMP-EG1B-Z10DD | Broadcom Limited | Check for Price | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-EG1A-Z1000 vs HLMP-EG1B-Z10DD |
HLMP-EG1A-Z10DV | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-EG1A-Z1000 vs HLMP-EG1A-Z10DV |
HLMP-EG1A-Z10DV | Broadcom Limited | $0.3823 | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-EG1A-Z1000 vs HLMP-EG1A-Z10DV |
HLMP-EG1A-Z10DD | Broadcom Limited | $0.4353 | Single Color LED, Red, Untinted, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-EG1A-Z1000 vs HLMP-EG1A-Z10DD |
HLMP-EG1A-Z10DD | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | HLMP-EG1A-Z1000 vs HLMP-EG1A-Z10DD |