HLMP-DB25-FK500
vs
HLMP-DB25-FK400
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
LEAD FREE, PLASTIC PACKAGE-2
LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
BLUE
BLUE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
CLEAR NONDIFFUSED
CLEAR NONDIFFUSED
Luminous Intensity-Nom
255.0 mcd
255.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.81 mm
8.81 mm
Packing Method
BULK
BULK
Peak Wavelength
464 nm
464 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
25 deg
25 deg
Base Number Matches
1
1
Compare HLMP-DB25-FK500 with alternatives
Compare HLMP-DB25-FK400 with alternatives