HLMP-DB25-FK400 vs HLMP-DB25-FK202 feature comparison

HLMP-DB25-FK400 Avago Technologies

Buy Now Datasheet

HLMP-DB25-FK202 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description LEAD FREE, PLASTIC PACKAGE-2 LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type CLEAR NONDIFFUSED CLEAR NONDIFFUSED
Luminous Intensity-Nom 255.0 mcd 255.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm 8.81 mm
Packing Method BULK TR
Peak Wavelength 464 nm 464 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 25 deg 25 deg
Base Number Matches 2 2

Compare HLMP-DB25-FK400 with alternatives

Compare HLMP-DB25-FK202 with alternatives