HLMP-D105
vs
HLMP-D105
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
AVAGO TECHNOLOGIES INC
Package Description
2 PIN
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
Additional Feature
TTL AND CMOS COMPATIBLE
TTL AND CMOS COMPATIBLE
Color
HIGH INTENSITY RED
DEEP RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Shape
ROUND
ROUND
Size
5 mm
5 mm
T-code
T-1 3/4
T-1 3/4
Base Number Matches
1
1709
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Color@Wavelength
Red
Forward Voltage-Max
2.2 V
JESD-609 Code
e3
Lens Type
UNTINTED NONDIFFUSED RED
Luminous Intensity-Nom
240.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Overall Height
8.81 mm
Packing Method
BULK
Peak Wavelength
645 nm
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Viewing Angle
24 deg
Compare HLMP-D105 with alternatives
Compare HLMP-D105 with alternatives