HLMP-D105 vs HLMP-D105 feature comparison

HLMP-D105 Avago Technologies

Buy Now Datasheet

HLMP-D105 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC QUALITY TECHNOLOGIES CORP
Package Description PLASTIC PACKAGE-2 2 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL AND CMOS COMPATIBLE TTL AND CMOS COMPATIBLE
Color DEEP RED HIGH INTENSITY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.2 V
JESD-609 Code e3
Lens Type UNTINTED NONDIFFUSED RED
Luminous Intensity-Nom 240.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.81 mm
Packing Method BULK
Peak Wavelength 645 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Viewing Angle 24 deg
Base Number Matches 1709 1

Compare HLMP-D105 with alternatives

Compare HLMP-D105 with alternatives