HLMP-6720-OPTION-034
vs
HLMP-6720-OPTION-010
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
TTL COMPATIBLE
TTL COMPATIBLE
Color
YELLOW
YELLOW
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
2.0 mcd
2.0 mcd
Mounting Feature
AXIAL MOUNT
AXIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.92 mm
2.92 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
583 nm
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
NO
NO
Terminal Finish
Pure Tin (Sn)
Pure Tin (Sn)
Viewing Angle
90 deg
90 deg
Base Number Matches
4
4
Pbfree Code
Yes
Compare HLMP-6720-OPTION-034 with alternatives
Compare HLMP-6720-OPTION-010 with alternatives