Part Details for HLMP-6720-OPTION-010 by Avago Technologies
Overview of HLMP-6720-OPTION-010 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31050FAC | Renesas Electronics Corporation | Advanced Differential Sensor Signal Conditioner with Multiple Output Options | |
ZSC31050FIG1-T | Renesas Electronics Corporation | Advanced Differential Sensor Signal Conditioner with Multiple Output Options | |
ZSC31050FIB | Renesas Electronics Corporation | Advanced Differential Sensor Signal Conditioner with Multiple Output Options |
Part Details for HLMP-6720-OPTION-010
HLMP-6720-OPTION-010 CAD Models
HLMP-6720-OPTION-010 Part Data Attributes
|
HLMP-6720-OPTION-010
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-6720-OPTION-010
Avago Technologies
SINGLE COLOR LED, YELLOW, 1.78mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-6720-OPTION-010
This table gives cross-reference parts and alternative options found for HLMP-6720-OPTION-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6720-OPTION-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6720-OPTION-010 | Single Color LED, Yellow, Diffused, 1.78mm | Agilent Technologies Inc | HLMP-6720-OPTION-010 vs HLMP-6720-OPTION-010 |
HLMP-6720-OPTION-010 | Single Color LED, Yellow, Diffused, 1.78mm | Broadcom Limited | HLMP-6720-OPTION-010 vs HLMP-6720-OPTION-010 |