HLMP-6720-1L1
vs
HLMP-6700-013
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
TTL COMPATIBLE
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
1.78 mm
|
1.78 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLMP-6720-1L1 with alternatives
Compare HLMP-6700-013 with alternatives