HLMP-6720-1L1
vs
HLMP-6720-F0024
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
FCI
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Additional Feature |
TTL COMPATIBLE
|
|
Color |
YELLOW
|
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
|
Forward Current-Max |
0.02 A
|
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Shape |
ROUND
|
|
Size |
1.78 mm
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
4
|
4
|
|
|
|
Compare HLMP-6720-1L1 with alternatives