HLMP-6720-022 vs HLMP-6720-1L1 feature comparison

HLMP-6720-022 Agilent Technologies Inc

Buy Now Datasheet

HLMP-6720-1L1 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Color YELLOW YELLOW
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.02 A 0.02 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Base Number Matches 4 4

Compare HLMP-6720-022 with alternatives

Compare HLMP-6720-1L1 with alternatives