HLMP-6720-022
vs
HLMP-6720-F0000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HEWLETT PACKARD CO
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
TTL COMPATIBLE
TTL COMPATIBLE
Color
YELLOW
YELLOW
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.02 A
0.02 A
Number of Functions
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Base Number Matches
4
4
Pbfree Code
Yes
Rohs Code
Yes
Package Description
PLASTIC PACKAGE-2
Color@Wavelength
Yellow
Forward Voltage-Max
2.4 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
2.0 mcd
Mounting Feature
AXIAL MOUNT
Number of Terminals
2
Overall Height
2.92 mm
Packing Method
BULK
Peak Wavelength
583 nm
Reverse Voltage-Max
5 V
Surface Mount
NO
T-code
T-3/4
Viewing Angle
90 deg
Compare HLMP-6720-022 with alternatives
Compare HLMP-6720-F0000 with alternatives