HLMP-6720-021
vs
4302T3-5V
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
INDUSTRIAL DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
|
Color |
YELLOW
|
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
|
Forward Current-Max |
0.02 A
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Shape |
ROUND
|
|
Size |
1.78 mm
|
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
Color@Wavelength |
|
Amber
|
Forward Voltage-Max |
|
6 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
DIFFUSED
|
Overall Height |
|
2.9 mm
|
Peak Wavelength |
|
583 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
90 deg
|
|
|
|
Compare HLMP-6720-021 with alternatives