Part Details for HLMP-6720-021 by Hewlett Packard Co
Overview of HLMP-6720-021 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S76720B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
ISL6720AARZ-T | Renesas Electronics Corporation | 100V Triple Linear Bias Supply | |
R5S76720D133BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for HLMP-6720-021
HLMP-6720-021 CAD Models
HLMP-6720-021 Part Data Attributes
|
HLMP-6720-021
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-6720-021
Hewlett Packard Co
Single Color LED, Yellow, 1.78mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 1.78 mm |
Alternate Parts for HLMP-6720-021
This table gives cross-reference parts and alternative options found for HLMP-6720-021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6720-021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6720-021 | Single Color LED, Yellow, 1.78mm | Agilent Technologies Inc | HLMP-6720-021 vs HLMP-6720-021 |