HLMP-6600
vs
HLMP-6620
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
TTL COMPATIBLE
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.013 A
|
0.03 A
|
Forward Voltage-Max |
6 V
|
6 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
RED TINTED DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
5.0 mcd
|
|
Mounting Feature |
AXIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.02 mm
|
2.9 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
635 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
1.78 mm
|
Surface Mount |
NO
|
|
T-code |
T-3/4
|
T-3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
90 deg
|
90 deg
|
Base Number Matches |
5
|
26
|
|
|
|
Compare HLMP-6600 with alternatives
Compare HLMP-6620 with alternatives