HLMP-6405
vs
HLMP-6405-J002S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
TTL COMPATIBLE
TTL COMPATIBLE
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
3 V
2.4 V
JESD-609 Code
e0
e0
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
20 mcd
20.0 mcd
Mounting Feature
AXIAL MOUNT
THROUGH HOLE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.92 mm
2.92 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
583 nm
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
NO
NO
T-code
T-3/4
T-3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Viewing Angle
28 deg
28 deg
Base Number Matches
58
1
Reverse Voltage-Max
5 V
Terminal Pitch
5.08 mm
Compare HLMP-6405 with alternatives
Compare HLMP-6405-J002S with alternatives