HLMP-6405
vs
HLMP-6405A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
3 V
3 V
JESD-609 Code
e0
Lens Type
CLEAR
WATER CLEAR
Luminous Intensity-Nom
12 mcd
12.0 mcd
Mounting Feature
AXIAL MOUNT
AXIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
3.02 mm
2.72 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
585 nm
Shape
OVAL
ROUND
Size
1.78 mm
1.75 mm
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
28 deg
25 deg
Base Number Matches
5
3
ECCN Code
EAR99
HTS Code
8541.40.20.00
Luminous Intensity-Min
25 cd
Reverse Voltage-Max
5 V
T-code
T-3/4
Compare HLMP-6405 with alternatives