HLMP-6000-E0031
vs
HLMP-6000-G0011
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
TTL COMPATIBLE
TTL COMPATIBLE
Color
STANDARD RED
STANDARD RED
Color@Wavelength
Red
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
2 V
2 V
JESD-609 Code
e0
e0
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
1.2 mcd
3.2 mcd
Mounting Feature
SURFACE MOUNT
AXIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.92 mm
2.92 mm
Packing Method
TR, 7 INCH
TR
Peak Wavelength
655 nm
655 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
YES
NO
T-code
T-3/4
T-3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
90 deg
90 deg
Base Number Matches
1
1
Pbfree Code
No
Package Description
PLASTIC PACKAGE-2
Compare HLMP-6000-E0031 with alternatives
Compare HLMP-6000-G0011 with alternatives