HLMP-6000-G0011 vs HLMP-6000-G0032 feature comparison

HLMP-6000-G0011 Agilent Technologies Inc

Buy Now Datasheet

HLMP-6000-G0032 Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature TTL COMPATIBLE TTL COMPATIBLE
Color STANDARD RED STANDARD RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 2 V 2 V
JESD-609 Code e0 e0
Lens Type TINTED DIFFUSED TINTED DIFFUSED
Luminous Intensity-Nom 3.2 mcd 3.2 mcd
Mounting Feature SURFACE MOUNT AXIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method TR, 7 INCH BULK
Peak Wavelength 655 nm 655 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount YES NO
T-code T-3/4 T-3/4
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 90 deg 90 deg
Base Number Matches 4 4
Pbfree Code No
Package Description PLASTIC PACKAGE-2

Compare HLMP-6000-G0011 with alternatives

Compare HLMP-6000-G0032 with alternatives