HLMP-4740
vs
TLLG5401
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
HEWLETT PACKARD CO
VISHAY TELEFUNKEN
Package Description
T-1 3/4 (5 MILLI METER)
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
CMOS COMPATIBLE
Color
GREEN
GREEN
Color@Wavelength
Green
Configuration
SINGLE
SINGLE
Forward Current-Max
0.007 A
0.007 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e0
Lens Type
DIFFUSED
TINTED DIFFUSED
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.8 mm
8.7 mm
Peak Wavelength
565 nm
565 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
50 deg
50 deg
Base Number Matches
8
4
Luminous Intensity-Nom
2.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Terminals
2
Packing Method
BULK
Surface Mount
NO
Terminal Pitch
2.54 mm
Compare HLMP-4740 with alternatives
Compare TLLG5401 with alternatives