TLLG5401 vs MV2454 feature comparison

TLLG5401 Vishay Semiconductors

Buy Now Datasheet

MV2454 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY TELEFUNKEN FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Additional Feature CMOS COMPATIBLE
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.007 A 0.0075 A
Lens Type TINTED DIFFUSED DIFFUSED
Luminous Intensity-Nom 2.0 mcd 3.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.7 mm 8.64 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 35 deg
Base Number Matches 4 4
Color@Wavelength Green
Forward Voltage-Max 2.7 V

Compare TLLG5401 with alternatives