HLMP-4719-KV0B2
vs
HLMP-1719-G00BH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
CMOS COMPATIBLE
CMOS COMPATIBLE
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.007 A
0.007 A
JESD-609 Code
e3
e3
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
2.1 mcd
2.1 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
9.19 mm
4.7 mm
Packing Method
BAG
TR
Shape
ROUND
ROUND
Size
5 mm
3 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
2.54 mm
2.79 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
1
1
Compare HLMP-4719-KV0B2 with alternatives
Compare HLMP-1719-G00BH with alternatives